+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611230-26-5

Adapter for control from steering wheel; Opel; Version: 1 DIN

Manufacturer: ACV

Manufacturer part number:
611230-26-5
TME Symbol:
611230-26-5

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Opel
Application - car model
Opel Agila 2000->2003, Opel Astra G 1998->2006, Opel Corsa C 2000->2003, Opel Meriva 2003->2005, Opel Omega B 1999->2003, Opel Signum 2003->2005, Opel Sintra 1996->1999, Opel Tigra 1994->2000, Opel Vectra B 1995->2002, Opel Vectra C 2002->2005, Opel Vivaro (Type A) 2001->2006, Opel Zafira (Type A) 1999->2005
Car Audio features
with shelf
Colour
charcoal-metallic
Car audio accesories version
1 DIN
Cable/adapter structure
  • DIN
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight423 g
Certificates
EAN code4026724345766
See other products in this category: Stalk Adapters ACV,
*
611230-26-5
0 in TME stock
Net price for quantities from 1 set - 44.92 USDGross price for quantities from 1 set - 44.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.