+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611320-10-6

Adapter for control from steering wheel; VW,Škoda; black gloss


Manufacturer: ACV

Manufacturer part number:
611320-10-6
TME Symbol:
611320-10-6

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Škoda, VW
Application - car model
Škoda Octavia 2009->2013, Škoda Rapid 2012->2015, Škoda Roomster 2010->2015, Škoda Superb 2008->2013, Škoda Yeti (5L) 2009->2013, VW Caravelle 2009->2015, VW CC (3CC) 2012->2016, VW Eos (1F) 2010->2015, VW Golf VI 2008->2016, VW Golf VI Plus (1KP) 2009->2014, VW Multivan 2009->2015, VW Passat B7 (3C) 2010->2014, VW Polo 2009->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2015, VW T5 Transporter 2009->2015, VW Tiguan 2011->2016, VW Touran 2010->2015
Car Audio features
with shelf
Colour
black gloss
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight500 g
Certificates
EAN code4026724677492
See other products in this category: Stalk Adapters ACV,
*
611320-10-6
0 in TME stock
Net price for quantities from 1 set - 195.41 USDGross price for quantities from 1 set - 195.41 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.