+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6116202-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded; 8p8c; THT; straight


Manufacturer: TE Connectivity

Manufacturer part number:
6116202-1
TME Symbol:
6116202-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.82mm
Gross weight5.44 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
6116202-1
0 in TME stock
Net price for quantities from 25 pcs - 6.07 USDGross price for quantities from 25 pcs - 6.07 USD
Net price for quantities from 58 pcs - 5.58 USDGross price for quantities from 58 pcs - 5.58 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 5.34 USD
Net price for quantities from 261 pcs - 5.18 USDGross price for quantities from 261 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.