+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61198-2

Terminal: flat; 6.3mm; 0.8mm; female; 2.62÷6.64mm2; crimped; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
61198-2
TME Symbol:
61198-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
phosphor bronze
Spatial orientation
straight
Manufacturer series
FASTON
Gross weight1.72 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
61198-2
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.23 USD
Net price for quantities from 80 pcs - 1.20 USDGross price for quantities from 80 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 1.03 USDGross price for quantities from 1000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)