+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

612F

Fan: DC; axial; 12VDC; 60x60x15mm; 29m3/h; 27dBA; slide; 3900rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
612F
TME Symbol:
612F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
10.8...13.2V DC
Fan dimensions
60x60x15mm
Power consumption
1W
Fan efficiency
29m3/h
Noise level
27dBA
Kind of Bearing
slide
Rotational rate/speed
3900rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight31.63 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
612F
92 in TME stock
Net price for quantities from 1 pcs - 20.30 USDGross price for quantities from 1 pcs - 20.30 USD
Net price for quantities from 5 pcs - 18.38 USDGross price for quantities from 5 pcs - 18.38 USD
Net price for quantities from 10 pcs - 17.14 USDGross price for quantities from 10 pcs - 17.14 USD
Net price for quantities from 25 pcs - 16.95 USDGross price for quantities from 25 pcs - 16.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs