+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614-530-23

Indicator: LED; prominent; red/green; 24÷28VDC; Ø8.1mm; IP67; 2pin

Manufacturer: MARL

Manufacturer part number:
614-530-23
TME Symbol:
614-530-23

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
red/green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø8.1mm
IP rating
IP67
Leads
2pin
Body material
aluminium anodised
LED diameter
7mm
Body colour
black
Operating temperature
-40...85°C
Dimensions
Gross weight6.3 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
614-530-23
0 in TME stock
Net price for quantities from 1 pcs - 27.07 USDGross price for quantities from 1 pcs - 27.07 USD
Net price for quantities from 10 pcs - 25.27 USDGross price for quantities from 10 pcs - 25.27 USD
Net price for quantities from 20 pcs - 23.46 USDGross price for quantities from 20 pcs - 23.46 USD
No. of pieces (Multiplicity: 1)