+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614NGM

Fan: DC; axial; 24VDC; 60x60x25mm; 35m3/h; 28dBA; slide; 4100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614NGM
TME Symbol:
614NGM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
60x60x25mm
Power consumption
1.7W
Fan efficiency
35m3/h
Noise level
28dBA
Kind of Bearing
slide
Rotational rate/speed
4100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight65.6 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614NGM
4 in TME stock
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 5 pcs - 27.75 USDGross price for quantities from 5 pcs - 27.75 USD
Net price for quantities from 10 pcs - 26.79 USDGross price for quantities from 10 pcs - 26.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.