+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614NM

Fan: DC; axial; 24VDC; 60x60x25mm; 36m3/h; 28dBA; ball; 4100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614NM
TME Symbol:
614NM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...26V DC
Fan dimensions
60x60x25mm
Power consumption
1.4W
Fan efficiency
36m3/h
Noise level
28dBA
Kind of Bearing
ball
Rotational rate/speed
4100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight63.78 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614NM
4 in TME stock
Net price for quantities from 1 pcs - 37.21 USDGross price for quantities from 1 pcs - 37.21 USD
Net price for quantities from 5 pcs - 34.71 USDGross price for quantities from 5 pcs - 34.71 USD
Net price for quantities from 10 pcs - 32.98 USDGross price for quantities from 10 pcs - 32.98 USD
Net price for quantities from 20 pcs - 31.59 USDGross price for quantities from 20 pcs - 31.59 USD
Net price for quantities from 50 pcs - 30.27 USDGross price for quantities from 50 pcs - 30.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.