+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61761-2

Terminal: flat; Plating: tinned; THT; angled 45°; screw; FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
61761-2
TME Symbol:
61761-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
THT
Spatial orientation
angled 45°
Mechanical mounting
screw
Manufacturer series
FASTON
Contact material
brass
Ferrule variant
non-insulated
Kind of terminal
female
Width
4.75mm
Thickness
0.51mm
Gross weight0.357 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
61761-2
1965 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs