+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61765-2

Terminal: flat; Plating: tinned; crimped; straight; push-in; FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
61765-2
TME Symbol:
61765-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
push-in
Manufacturer series
FASTON
Contact material
brass
Ferrule variant
non-insulated
Kind of terminal
male
Width
6.35mm
Thickness
0.81mm
Gross weight1.381 g
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
61765-2
1549 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs