+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61F-LS-CP08-SRA

Level monitoring relay; conductive fluid level; 100÷240VAC


Manufacturer: OMRON

Manufacturer part number:
61F-LS-CP08-SRA
TME Symbol:
61F-LS-CP08-SRA

Specification

Manufacturer
OMRON
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
socket
Kind of output 1
SPDT
Operating temperature
-10...70°C
Body dimensions
38.3x49.4x84mm
Number of pins
8
Supply voltage
  • 100...240V AC
Gross weight103.94 g
Certificates
EAN code4549734697149
See other products in this category: Monitoring Relays OMRON,
*
61F-LS-CP08-SRA
2 in TME stock
Net price for quantities from 1 pcs - 147.40 USDGross price for quantities from 1 pcs - 147.40 USD
Net price for quantities from 5 pcs - 137.70 USDGross price for quantities from 5 pcs - 137.70 USD
Net price for quantities from 10 pcs - 128.00 USDGross price for quantities from 10 pcs - 128.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.