+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62-1-A-24/1

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 3.5A; max.3.5kVDC; 50W


Manufacturer: Pickering Electronics

Manufacturer part number:
62-1-A-24/1
TME Symbol:
62-1-A-24/1

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
3.5A
Switched voltage
max. 3.5kV DC
Switching capacity
50W
Coil resistance
500Ω
Mounting
screw
Manufacturer series
62
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
3ms
Release time
2ms
Switched current
3A
Min. insulation resistance
1TΩ
Breakdown voltage
5kV
Body dimensions
63.5x21.3x19.1mm
Terminal pitch
5.8mm
Electrical life
100000000 cycles
Gross weight44.2 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
62-1-A-24/1
0 in TME stock
Net price for quantities from 1 pcs - 91.40 USDGross price for quantities from 1 pcs - 91.40 USD
Net price for quantities from 10 pcs - 87.70 USDGross price for quantities from 10 pcs - 87.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.