+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621023-06-1

Adapter for control from steering wheel; Mini; black

Manufacturer: ACV

Manufacturer part number:
621023-06-1
TME Symbol:
621023-06-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Mini
Application - car model
Mini Clubman Cooper (R55) 2007->2014, Mini Clubman One (R55) 2009->2014, Mini Cooper Convertible (R57) 2009->2015, Mini Cooper (R56) 2006->2013, Mini One Convertible (R57) 2009->2015, Mini One (R56) 2007->2013
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight1.256 kg
Certificates
EAN code4026724673555
See other products in this category: Stalk Adapters ACV,
*
621023-06-1
0 in TME stock
Net price for quantities from 1 set - 103.73 USDGross price for quantities from 1 set - 103.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.