+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621023-09-2

Adapter for control from steering wheel; BMW; black,silver


Manufacturer: ACV

Manufacturer part number:
621023-09-2
TME Symbol:
621023-09-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW
Application - car model
BMW 3 (E90/E91/E92/E93) 2005->2013
Car Audio features
for cars with an ashtray
Colour
black, silver
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight700 g
Certificates
EAN code4026724677577
See other products in this category: Stalk Adapters ACV,
*
621023-09-2
0 in TME stock
Net price for quantities from 1 set - 247.74 USDGross price for quantities from 1 set - 247.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.