+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621023-16-1

Adapter for control from steering wheel; BMW; black


Manufacturer: ACV

Manufacturer part number:
621023-16-1
TME Symbol:
621023-16-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
BMW
Application - car model
BMW 3 (E46) 1998->2007
Car Audio features
for cars with OEM-navigation
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight392 g
Certificates
EAN code4026724673562
See other products in this category: Stalk Adapters ACV,
*
621023-16-1
0 in TME stock
Net price for quantities from 1 set - 61.27 USDGross price for quantities from 1 set - 61.27 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.