+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621040-02-1

Adapter for control from steering wheel; black; Version: 2 DIN

Manufacturer: ACV

Manufacturer part number:
621040-02-1
TME Symbol:
621040-02-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Citroën, Fiat, Peugeot, Toyota
Application - car model
Citroën Berlingo 2008->2018, Citroën C2 2004->2009, Citroën C3 2005->2010, Citroën C3 Pluriel 2003->2010, Citroën Jumpy 2007->2016, Fiat Scudo 2007->2016, Peugeot 207 2006->2015, Peugeot 307 2005->2009, Peugeot Expert 2007->2016, Peugeot Partner 2008->2015
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
  • RCA
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight855 g
Certificates
EAN code4026724673579
See other products in this category: Stalk Adapters ACV,
*
621040-02-1
0 in TME stock
Net price for quantities from 1 set - 118.14 USDGross price for quantities from 1 set - 118.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.