+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621114-27-1-2

Adapter for control from steering wheel; Ford; nebula

Manufacturer: ACV

Manufacturer part number:
621114-27-1-2
TME Symbol:
621114-27-1-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Ford
Application - car model
Ford Transit Custom 2012->2016, Ford Transit Tourneo Custom 2012->2016
Colour
nebula
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • RCA
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight1.391 kg
Certificates
EAN code4026724346114
See other products in this category: Stalk Adapters ACV,
*
621114-27-1-2
0 in TME stock
Net price for quantities from 1 set - 162.45 USDGross price for quantities from 1 set - 162.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.