+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621145-07-1

Adapter for control from steering wheel; DIN,FAKRA,ISO; black

Manufacturer: ACV

Manufacturer part number:
621145-07-1
TME Symbol:
621145-07-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Chrysler, Dodge, Jeep, Lancia, Mitsubishi, VW
Application - car model
Chrysler 200 2011->2014, Chrysler 300C (LX) 2007->2010, Chrysler Aspen 2008->2009, Chrysler Sebring 2007->2010, Chrysler Town & Country 2008->2016, Dodge Avenger 2008->2014, Dodge Caliber (PK) 2008->2010, Dodge Challenger 2008->2014, Dodge Dakota 2008->2011, Dodge Durango 2008->2009, Dodge Grand Caravan 2008->2017, Dodge Journey (JC) 2008->2010, Dodge Magnum 2008->2009, Dodge Nitro 2007->2011, Dodge RAM 1500 2009->2011, Dodge RAM 2500/3500 2010->2012, Dodge RAM Chasis Cab 2011->2012, Dodge Ram C/V Tradesman 2012->2015, Jeep Commander 2008->2010, Jeep Compass (PK) 2009->2010, Jeep Compass (PK) 2011->2016, Jeep Grand Cherokee (WH) 2007->2010, Jeep Liberty 2008->2012, Jeep Patriot 2009->2017, Jeep Wrangler (JK) 2007->2011, Jeep Wrangler (JK) 2011->2018, Lancia Voyager 2011->2015, Mitsubishi Raider 2008->2009, VW Routan 2009->2015
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight327 g
Certificates
EAN code4026724340891
See other products in this category: Stalk Adapters ACV,
*
621145-07-1
2 in TME stock
Net price for quantities from 1 set - 94.36 USDGross price for quantities from 1 set - 94.36 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.