+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621170-05-1

Adapter for control from steering wheel; Mazda; DIN,ISO; black


Manufacturer: ACV

Manufacturer part number:
621170-05-1
TME Symbol:
621170-05-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Mazda
Application - car model
Mazda MX-5 Miata 2005->2009
Car Audio features
with shelf
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight784 g
Certificates
EAN code4026724673609
See other products in this category: Stalk Adapters ACV,
*
621170-05-1
0 in TME stock
Net price for quantities from 1 set - 116.11 USDGross price for quantities from 1 set - 116.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.