+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621190-18-2

Adapter for control from steering wheel; Mercedes; black

Manufacturer: ACV

Manufacturer part number:
621190-18-2
TME Symbol:
621190-18-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Mercedes
Application - car model
Mercedes A-Class (C169/W169) 2004->2012, Mercedes B-Class (W245) 2005->2011, Mercedes Vito/Viano (W639) 2006->2014
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • mini ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight992 g
Certificates
EAN code4026724674613
See other products in this category: Stalk Adapters ACV,
*
621190-18-2
0 in TME stock
Net price for quantities from 1 set - 103.54 USDGross price for quantities from 1 set - 103.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.