+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621200-20-1

Adapter for control from steering wheel; Fiat,Mitsubishi


Manufacturer: ACV

Manufacturer part number:
621200-20-1
TME Symbol:
621200-20-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Fiat, Mitsubishi
Application - car model
Fiat Fullback 2016->2020, Mitsubishi L200 2015->2022
Colour
black gloss
Car audio accesories version
2 DIN
Cable/adapter structure
  • ISO
  • RCA
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight550 g
Certificates
EAN code4026724673654
See other products in this category: Stalk Adapters ACV,
*
621200-20-1
0 in TME stock
Net price for quantities from 1 set - 76.88 USDGross price for quantities from 1 set - 76.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.