+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621230-26-3

Adapter for control from steering wheel; Opel; matt-chrom

Manufacturer: ACV

Manufacturer part number:
621230-26-3
TME Symbol:
621230-26-3

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Opel
Application - car model
Opel Agila 2000->2007, Opel Agila B 2008->2014, Opel Combo C 2001->2011, Opel Corsa C 2000->2006, Opel Meriva 2003->2010, Opel Omega B 1999->2003, Opel Signum 2003->2008, Opel Tigra Twin Top 2004->2009, Opel Vectra C 2002->2008
Colour
matt-chrom
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight749 g
Certificates
EAN code4026724346039
See other products in this category: Stalk Adapters ACV,
*
621230-26-3
0 in TME stock
Net price for quantities from 1 set - 69.58 USDGross price for quantities from 1 set - 69.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.