+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621230-26-5

Adapter for control from steering wheel; Opel; black

Manufacturer: ACV

Manufacturer part number:
621230-26-5
TME Symbol:
621230-26-5

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Opel
Application - car model
Opel Agila B 2008->2014, Opel Combo C 2004->2011, Opel Meriva A 2005->2010, Opel Signum 2005->2008, Opel Tigra Twin Top 2004->2009, Opel Vectra C 2005->2008, Opel Vivaro 2006->2011, Opel Zafira (Type B) 2005->2014
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight793 g
Certificates
EAN code4026724346015
See other products in this category: Stalk Adapters ACV,
*
621230-26-5
0 in TME stock
Net price for quantities from 1 set - 101.77 USDGross price for quantities from 1 set - 101.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.