+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621250-14-1

Adapter for control from steering wheel; black; Version: 2 DIN


Manufacturer: ACV

Manufacturer part number:
621250-14-1
TME Symbol:
621250-14-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Dacia, Fiat, Nissan, Opel, Renault
Application - car model
Dacia Dokker (SD) 2012->2020, Dacia Dokker Stepway (SD) 2014->2020, Dacia Duster (SD/SR Facelift) 2013->2021, Dacia Lodgy (SD) 2012->2021, Dacia Lodgy Stepway (SD) 2014->2021, Dacia Logan MCV (SD) 2013->2020, Dacia Sandero (SD) 2013->2020, Dacia Sandero Stepway (SD) 2013->2020, Fiat Talento (ZAF 296) 2016->2021, Nissan NV300 (J4) 2016->2021, Opel Movano (X62) 2013->2019, Opel Vivaro (Type B) 2014->2019, Renault Captur (R) 2013->2019, Renault Master 2014->2019, Renault Trafic III (E82/F82) 2014->2021
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight453 g
Certificates
EAN code4026724674972
See other products in this category: Stalk Adapters ACV,
*
621250-14-1
0 in TME stock
Net price for quantities from 1 set - 72.82 USDGross price for quantities from 1 set - 72.82 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.