+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621250-18-1

Adapter for control from steering wheel; DIN,FAKRA,ISO; black


Manufacturer: ACV

Manufacturer part number:
621250-18-1
TME Symbol:
621250-18-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Fiat, Nissan, Opel, Renault
Application - car model
Fiat Talento (ZAF 296) 2016->2021, Nissan NV300 (J4) 2016->2021, Opel Vivaro (Type B) 2014->2019, Renault Trafic III 2014->2022
Car Audio features
for cars with automatic air-conditioning
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight679 g
Certificates
EAN code4026724673678
See other products in this category: Stalk Adapters ACV,
*
621250-18-1
0 in TME stock
Net price for quantities from 1 set - 101.30 USDGross price for quantities from 1 set - 101.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.