+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621294-17-1

Adapter for control from steering wheel; Suzuki; black


Manufacturer: ACV

Manufacturer part number:
621294-17-1
TME Symbol:
621294-17-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Suzuki
Application - car model
Suzuki Jimny 2018->2024
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • ISO
  • Jack 3,5mm
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight406 g
Certificates
EAN code4026724673715
See other products in this category: Stalk Adapters ACV,
*
621294-17-1
0 in TME stock
Net price for quantities from 1 set - 77.22 USDGross price for quantities from 1 set - 77.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.