+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621320-10-4

Adapter for control from steering wheel; Seat,VW; black

Manufacturer: ACV

Manufacturer part number:
621320-10-4
TME Symbol:
621320-10-4

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Seat, VW
Application - car model
Seat Alhambra (7N) 2016->2019, VW Beetle (16) 2016->2018, VW Caddy 2015->2020, VW Sharan II 2015->2021, VW T6 2015->2019
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight861 g
Certificates
EAN code4026724674989
See other products in this category: Stalk Adapters ACV,
*
621320-10-4
0 in TME stock
Net price for quantities from 1 set - 89.40 USDGross price for quantities from 1 set - 89.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.