+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621320-14-1

Adapter for control from steering wheel; Audi; black


Manufacturer: ACV

Manufacturer part number:
621320-14-1
TME Symbol:
621320-14-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Audi
Application - car model
Audi A3 (8P) 2003->2013
Colour
black
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
  • mini ISO
  • Quadlock
  • RCA
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight944 g
Certificates
EAN code4026724673746
See other products in this category: Stalk Adapters ACV,
*
621320-14-1
0 in TME stock
Net price for quantities from 1 set - 86.88 USDGross price for quantities from 1 set - 86.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.