+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621320-30-05

Adapter for control from steering wheel; Seat,VW,Škoda


Manufacturer: ACV

Manufacturer part number:
621320-30-05
TME Symbol:
621320-30-05

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Seat, Škoda, VW
Application - car model
Seat Alhambra (7N) 2010->2015, Seat Leon 2009->2012, Seat Toledo 2013->2015, Škoda Fabia (5J) 2007->2014, Škoda Octavia 2004->2013, Škoda Praktik (5J) 2006->2015, Škoda Rapid 2012->2015, Škoda Roomster 2006->2015, Škoda Superb 2008->2015, Škoda Yeti (5L) 2009->2013, VW Amarok (2H) 2010->2016, VW Beetle (16) 2011->2016, VW Caddy 2003->2015, VW Caravelle 2009->2015, VW CC 2008->2016, VW Eos (1F) 2006->2015, VW Golf V 2003->2009, VW Golf VI 2008->2013, VW Golf VI Plus (1KP) 2009->2014, VW Golf V plus (1KP) 2005->2009, VW Jetta 2005->2014, VW Multivan 2009->2015, VW Passat B6 (3C) 2005->2010, VW Passat B7 (3C) 2010->2014, VW Polo 2009->2014, VW Sharan II (7N) 2010->2015, VW T5 Transporter 2009->2015, VW T6 2015->2019, VW Tiguan 2007->2016, VW Touran 2006->2015
Car Audio features
for cars without factory amplifier
Colour
black gloss
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight653 g
Certificates
EAN code4026724336672
See other products in this category: Stalk Adapters ACV,
*
621320-30-05
0 in TME stock
Net price for quantities from 1 set - 87.16 USDGross price for quantities from 1 set - 87.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.