+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621328-06-5

Adapter for control from steering wheel; Seat; black gloss

Manufacturer: ACV

Manufacturer part number:
621328-06-5
TME Symbol:
621328-06-5

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Seat
Application - car model
Seat Ibiza 2008->2015
Colour
black gloss
Car audio accesories version
2 DIN
Cable/adapter structure
  • DIN
  • FAKRA
  • ISO
  • Jack 3,5mm
  • Quadlock
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight838 g
Certificates
EAN code4026724346091
See other products in this category: Stalk Adapters ACV,
*
621328-06-5
0 in TME stock
Net price for quantities from 1 set - 98.30 USDGross price for quantities from 1 set - 98.30 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.