+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6224NU

Fan: DC; axial; 24VDC; Ø172x51mm; 410m3/h; 55dBA; Vapo; 3400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
6224NU
TME Symbol:
6224NU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
Ø172x51mm
Power consumption
18W
Fan efficiency
410m3/h
Noise level
55dBA
Kind of Bearing
Vapo
Rotational rate/speed
3400rpm
Impeller material
thermoplastic
Enclosure material
aluminium
Operating temperature
-10...70°C
Supply voltage
  • 24V DC
Gross weight834.8 g
Certificates
See other products in this category: DC24V Fans EBM-PAPST,
*
6224NU
3 in TME stock
Net price for quantities from 1 pcs - 154.01 USDGross price for quantities from 1 pcs - 154.01 USD
Net price for quantities from 10 pcs - 144.32 USDGross price for quantities from 10 pcs - 144.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.