+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6225B-MTG

Heatsink: die-cut; flat; TO220; black; L: 8mm; W: 26.1mm; H: 27.18mm


Manufacturer: BOYD CORP

Manufacturer part number:
6225B-MTG
TME Symbol:
6225B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Colour
black
Length
8mm
Width
26.1mm
Height
27.18mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6225B-MTG
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 4.27 USDGross price for quantities from 1000 pcs - 4.27 USD