+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

622H

Fan: DC; axial; 12VDC; 60x60x25mm; 46m3/h; 39dBA; ball; 6850rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
622H
TME Symbol:
622H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
60x60x25mm
Power consumption
2.3W
Fan efficiency
46m3/h
Noise level
39dBA
Kind of Bearing
ball
Rotational rate/speed
6850rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight72.22 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
622H
11 in TME stock
Net price for quantities from 1 pcs - 36.54 USDGross price for quantities from 1 pcs - 36.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.