+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

622M

Fan: DC; axial; 12VDC; 60x60x25mm; 29m3/h; 29dBA; ball; 4550rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
622M
TME Symbol:
622M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
60x60x25mm
Power consumption
1W
Fan efficiency
29m3/h
Noise level
29dBA
Kind of Bearing
ball
Rotational rate/speed
4550rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight71.59 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
622M
10 in TME stock
Net price for quantities from 1 pcs - 36.57 USDGross price for quantities from 1 pcs - 36.57 USD
Net price for quantities from 10 pcs - 33.28 USDGross price for quantities from 10 pcs - 33.28 USD
Net price for quantities from 25 pcs - 31.89 USDGross price for quantities from 25 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.