+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

622N

Fan: DC; axial; 12VDC; 60x60x25mm; 40m3/h; 35dBA; ball; 6100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
622N
TME Symbol:
622N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
8...15V DC
Fan dimensions
60x60x25mm
Power consumption
1.9W
Fan efficiency
40m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
6100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight71.18 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
622N
38 in TME stock
Net price for quantities from 1 pcs - 36.30 USDGross price for quantities from 1 pcs - 36.30 USD
Net price for quantities from 5 pcs - 33.75 USDGross price for quantities from 5 pcs - 33.75 USD
Net price for quantities from 10 pcs - 32.00 USDGross price for quantities from 10 pcs - 32.00 USD
Net price for quantities from 25 pcs - 30.03 USDGross price for quantities from 25 pcs - 30.03 USD
Net price for quantities from 50 pcs - 28.76 USDGross price for quantities from 50 pcs - 28.76 USD
Net price for quantities from 90 pcs - 27.95 USDGross price for quantities from 90 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.