+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6238B-MTG

Heatsink: die-cut; U; TO220; black; L: 15.49mm; W: 25.53mm; H: 29.44mm

Manufacturer: BOYD CORP

Manufacturer part number:
6238B-MTG
TME Symbol:
6238B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
15.49mm
Width
25.53mm
Height
29.44mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6238B-MTG
0 in TME stock
Net price for quantities from 500 pcs - 5.21 USDGross price for quantities from 500 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)