+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624-45AB

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 11.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
624-45AB
TME Symbol:
624-45AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
11.4mm
Material
aluminium
Material finishing
anodized
Manufacturer series
624
Gross weight4.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
624-45AB
1005 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 250 pcs - 1.56 USDGross price for quantities from 250 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
Net price for quantities from 1600 pcs - 1.37 USDGross price for quantities from 1600 pcs - 1.37 USD
Net price for quantities from 4800 pcs - 1.27 USDGross price for quantities from 4800 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.