+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624-60ABT3

Heatsink: extruded; grilled; BGA; black; L: 21mm; W: 21mm; H: 15.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
624-60ABT3
TME Symbol:
624-60ABT3

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
21mm
Width
21mm
Height
15.4mm
Material
aluminium
Material finishing
anodized
Manufacturer series
624
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
624-60ABT3
0 in TME stock
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.