+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624L

Fan: DC; axial; 24VDC; 60x60x25mm; 21m3/h; 20dBA; ball; 3200rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
624L
TME Symbol:
624L

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
60x60x25mm
Power consumption
1W
Fan efficiency
21m3/h
Noise level
20dBA
Kind of Bearing
ball
Rotational rate/speed
3200rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight70.2 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
624L
6 in TME stock
Net price for quantities from 1 pcs - 36.16 USDGross price for quantities from 1 pcs - 36.16 USD
Net price for quantities from 10 pcs - 33.24 USDGross price for quantities from 10 pcs - 33.24 USD
Net price for quantities from 25 pcs - 31.84 USDGross price for quantities from 25 pcs - 31.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.