+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624M

Fan: DC; axial; 24VDC; 60x60x25mm; 30m3/h; 29dBA; ball; 4550rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
624M
TME Symbol:
624M

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
60x60x25mm
Power consumption
1.5W
Fan efficiency
30m3/h
Noise level
29dBA
Kind of Bearing
ball
Rotational rate/speed
4550rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight71.5 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
624M
7 in TME stock
Net price for quantities from 1 pcs - 32.23 USDGross price for quantities from 1 pcs - 32.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.