+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624N

Fan: DC; axial; 24VDC; 60x60x25mm; 40m3/h; 35dBA; ball; 6100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
624N
TME Symbol:
624N

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
60x60x25mm
Power consumption
2.2W
Fan efficiency
40m3/h
Noise level
35dBA
Kind of Bearing
ball
Rotational rate/speed
6100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight70.8 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
624N
150 in TME stock
Net price for quantities from 1 pcs - 31.33 USDGross price for quantities from 1 pcs - 31.33 USD
Net price for quantities from 2 pcs - 29.70 USDGross price for quantities from 2 pcs - 29.70 USD
Net price for quantities from 5 pcs - 27.95 USDGross price for quantities from 5 pcs - 27.95 USD
Net price for quantities from 10 pcs - 26.21 USDGross price for quantities from 10 pcs - 26.21 USD
Net price for quantities from 20 pcs - 25.04 USDGross price for quantities from 20 pcs - 25.04 USD
Net price for quantities from 45 pcs - 23.88 USDGross price for quantities from 45 pcs - 23.88 USD
Net price for quantities from 90 pcs - 23.18 USDGross price for quantities from 90 pcs - 23.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs