+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

625-35AB

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 8.9mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
625-35AB
TME Symbol:
625-35AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
8.9mm
Material
aluminium
Material finishing
anodized
Manufacturer series
625
Gross weight5.414 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
625-35AB
1006 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts