+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

625-35ABT4E

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 9.1mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
625-35ABT4E
TME Symbol:
625-35ABT4E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
9.1mm
Material
aluminium
Material finishing
anodized
Manufacturer series
625
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
625-35ABT4E
0 in TME stock
Net price for quantities from 700 pcs - 2.14 USDGross price for quantities from 700 pcs - 2.14 USD
No. of pieces (Multiplicity: 100)