+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

625-60ABT1E

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 15.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
625-60ABT1E
TME Symbol:
625-60ABT1E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
15.4mm
Material
aluminium
Material finishing
anodized
Manufacturer series
625
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
625-60ABT1E
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.08 USDGross price for quantities from 20 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 400 pcs - 1.74 USDGross price for quantities from 400 pcs - 1.74 USD
Net price for quantities from 800 pcs - 1.67 USDGross price for quantities from 800 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.