+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

626064

Terminals cover; female; ways: 2; natural; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
626064
TME Symbol:
626064

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 2.8mm connectors with lock
Number of ways
2
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight0.7 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
626064
700 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.