+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

626065

Terminals cover; male; for push-on 2.8mm connectors with lock


Manufacturer: TE Connectivity

Manufacturer part number:
626065
TME Symbol:
626065

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Connectors application
for push-on 2.8mm connectors with lock
Number of ways
2
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight0.94 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
626065
4437 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 5500 pcs - 0.21 USDGross price for quantities from 5500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 500 pcs