+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6284UE 010500

Wire: control cable; 1x2x16AWG,2x2x23AWG; Insulation: PVC; black


Manufacturer: BELDEN

Manufacturer part number:
6284UE 010500
TME Symbol:
6284UE.010500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
1x2x16AWG+2x2x23AWG
Wire insulation material
PVC
Insulation colour
black
Kind of core
Cu, tinned
Shield structure
unshielded
Number of cores
6
Cable application
indoor
Cable external diameter
4.75mm
Core structure
stranded, wire
Rated voltage
0.3kV
Conform to the norm
FT6
Package contents
152m
Core diameter
16AWG, 23AWG
Package contents - ft
500ft
No. of pairs
3
Operating temperature
-10...75°C
Gross weight53.58 g
Certificates
EAN code612825174585
See other products in this category: Fire Performance Cables BELDEN,
*
6284UE 010500
0 in TME stock
Net price for quantities from 152 m - 5.36 USDGross price for quantities from 152 m - 5.36 USD
Net price for quantities from 304 m - 4.77 USDGross price for quantities from 304 m - 4.77 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.