+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62A11-02-050C

Encoder: incremental; THT; 32imp/revol; Pos: 32; 5VDC; L: 9.52mm


Manufacturer: GRAYHILL

Manufacturer part number:
62A11-02-050C
TME Symbol:
62A11-02-050C

Specification

Manufacturer
GRAYHILL
Type of encoder
incremental
Mounting
THT
Resolution
32imp/revol.
Number of positions
32
Operating voltage
5V DC
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
9.52mm
Shaft diameter
6.35mm
Cut depth
6.35mm
Gross weight50 g
Certificates
See other products in this category: Incremental type encoders GRAYHILL,
*
62A11-02-050C
0 in TME stock
Net price for quantities from 25 pcs - 46.66 USDGross price for quantities from 25 pcs - 46.66 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.