+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6300-0500-0000

Counter: electronical; progressive; pulses; LCD; Range: 99999999

Manufacturer: TRUMETER

Manufacturer part number:
6300-0500-0000
TME Symbol:
6300-0500-0000

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of counter
progressive
Type of counted signal
pulses
Kind of display used
LCD
Counting range
99999999
Body dimensions
27.9x50.8x54mm
Operating temperature
-20...60°C
Display height 1
8mm
Mounting hole dimensions
24.7x47.6mm
Resetting method
electrical
Kind of input 1
contact
IP rating
IP66
Mounting
on panel
Max IN1 counting frequency
500Hz
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
6300-0500-0000
0 in TME stock
Net price for quantities from 1 pcs - 39.98 USDGross price for quantities from 1 pcs - 39.98 USD
Net price for quantities from 10 pcs - 35.69 USDGross price for quantities from 10 pcs - 35.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.