+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6309FE 877500

Wire: control cable; 12x18AWG; Insulation: PVC; natural; Core: Cu

Manufacturer: BELDEN

Manufacturer part number:
6309FE 877500
TME Symbol:
6309FE.877500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
12x18AWG
Wire insulation material
PVC
Insulation colour
natural
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
12
Cable external diameter
7.92mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT6 IEC 60332-1-2 UL 910
Package contents
152m
Core diameter
18AWG
Package contents - ft
500ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
0...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight139.89 g
Certificates
EAN code612825175650
See other products in this category: Fire Performance Cables BELDEN,
*
6309FE 877500
0 in TME stock
Net price for quantities from 152 m - 12.64 USDGross price for quantities from 152 m - 12.64 USD
Net price for quantities from 304 m - 11.29 USDGross price for quantities from 304 m - 11.29 USD
Amount (Multiplicity: 152)